USD
Favorite

TCC-202A-RT RF IC Analog Tunable Capacitor General Purpose 12-WLCSP (1.28x1.68)
Price & Procurement
3,000 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.51000 $5.10
100 0.39090 $39.09
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TCC-202A-RTOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.21750
  • Cut Tape (CT)  : TCC-202A-RTOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.58000

TCC-202A-RT

Datasheet
Digi-Key Part Number TCC-202A-RTOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TCC-202A-RT
Copy  
Description IC PTIC CTLR 2-OUTPUT 12WLCSP
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

RF IC Analog Tunable Capacitor General Purpose 12-WLCSP (1.28x1.68)

Copy  
Documents & Media
Datasheets TCC-202
Environmental Information Material Declaration TCC-202A-RT
Design Resources Development Tool Selector
Online Catalog ON Semiconductor
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Function Analog Tunable Capacitor
Frequency -
RF Type General Purpose
Secondary Attributes -
Package / Case 12-UFBGA, WLCSP
Supplier Device Package 12-WLCSP (1.28x1.68)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names TCC-202A-RTOSDKR