Add To Favorites
SZQA6V8XV5T1G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.11435 $457.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SZQA6V8XV5T1G-ND
Copy   SZQA6V8XV5T1G-ND
Quantity Available 0

Factory Stock ?: 20,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZQA6V8XV5T1G

Copy   SZQA6V8XV5T1G
Description TVS DIODE 4.3V 12.5V SOT553
Copy   TVS DIODE 4.3V 12.5V SOT553
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NZQA5V6XV5T1G Series
PCN Design/Specification Carrier Tape 22/Aug/2017
PCN Packaging Covering Tape/Material Chg 20/May/2016
Mult Devices 27/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 4.3V
Voltage - Breakdown (Min) 6.46V
Voltage - Clamping (Max) @ Ipp 12.5V
Current - Peak Pulse (10/1000µs) 8A (8/20µs)
Power - Peak Pulse 100W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 70pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-553
Supplier Device Package SOT-553
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 4,000

20:45:19 1/23/2019