Add To Favorites
SZNUD3112DMT1G
Product Overview
Digi-Key Part Number SZNUD3112DMT1GOSCT-ND
Copy   SZNUD3112DMT1GOSCT-ND
Quantity Available 2,955
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZNUD3112DMT1G

Copy   SZNUD3112DMT1G
Description IC LOAD DVR 12V DUAL SC74
Copy   IC LOAD DVR 12V DUAL SC74
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets NUD3112
HTML Datasheet NUD3112
Online Catalog Relay, Solenoid Driver
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type Relay, Solenoid Driver
Number of Outputs 2
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 14V (Max)
Voltage - Supply (Vcc/Vdd) 3.3 V ~ 5 V
Current - Output (Max) 400mA
Rds On (Typ) 900 mOhm (Max)
Input Type -
Features -
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74, SOT-457
Supplier Device Package SC-74
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NUD3112DMT1G - ON Semiconductor | NUD3112DMT1GOSCT-ND DigiKey Electronics
  • NUD3112DMT1G
  • ON Semiconductor
  • IC INDCT LOAD/RELAY DRVR SC74-6
  • Unit Price $0.71000
  • NUD3112DMT1GOSCT-ND
  • NUD3112LT1G - ON Semiconductor | NUD3112LT1GOSCT-ND DigiKey Electronics
  • NUD3112LT1G
  • ON Semiconductor
  • IC INDCT LOAD/RELAY DRVR SOT23
  • Unit Price $0.46000
  • NUD3112LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SZNUD3112DMT1GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.52300 $5.23
100 0.40130 $40.13
500 0.31724 $158.62
1,000 0.25379 $253.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZNUD3112DMT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Factory Stock ?
  • Unit Price: $0.22330
  • Digi-Reel® ? : SZNUD3112DMT1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:02:47 9/19/2018