Add To Favorites
SZMMBZ5240BLT1G Zener Diode 10V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16800 $1.68
100 0.09130 $9.13
500 0.05618 $28.09
1,000 0.03831 $38.31
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SZMMBZ5240BLT1GOSDKR-ND
Copy   SZMMBZ5240BLT1GOSDKR-ND
Quantity Available 14,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZMMBZ5240BLT1G

Copy   SZMMBZ5240BLT1G
Description DIODE ZENER 10V 225MW SOT23-3
Copy   DIODE ZENER 10V 225MW SOT23-3
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Zener Diode 10V 225mW ±5% Surface Mount SOT-23-3 (TO-236)

Copy   Zener Diode 10V 225mW ±5% Surface Mount SOT-23-3 (TO-236)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 225mW
Impedance (Max) (Zzt) 17 Ohms
Current - Reverse Leakage @ Vr 3µA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3 (TO-236)
Base Part Number MMBZ5240B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SZMMBZ5240BLT1GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZMMBZ5240BLT1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03162
  • Cut Tape (CT) ? : SZMMBZ5240BLT1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,703 - Immediate
  • Unit Price: $0.18000

02:51:52 5/26/2019