Add To Favorites
SZ1SMB5927BT3G-VF01 Zener Diode 12V 3W ±5% Surface Mount SMB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.58900 $5.89
100 0.45150 $45.15
500 0.35690 $178.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SZ1SMB5927BT3G-VF01OSCT-ND
Copy   SZ1SMB5927BT3G-VF01OSCT-ND
Quantity Available 551
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SZ1SMB5927BT3G-VF01

Copy   SZ1SMB5927BT3G-VF01
Description DIODE ZENER 12V 3W SMB
Copy   DIODE ZENER 12V 3W SMB
Detailed Description

Zener Diode 12V 3W ±5% Surface Mount SMB

Copy   Zener Diode 12V 3W ±5% Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±5%
Power - Max 3W
Impedance (Max) (Zzt) 6.5 Ohms
Current - Reverse Leakage @ Vr 1µA @ 9.1V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Base Part Number 1SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRVBA340T3G - ON Semiconductor | NRVBA340T3GOSCT-ND DigiKey Electronics
  • NRVBA340T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 3A SMA
  • Unit Price $0.79000
  • NRVBA340T3GOSCT-ND
  • MMBT3906-TP - Micro Commercial Co | MMBT3906-TPCT-ND DigiKey Electronics
  • MMBT3906-TP
  • Micro Commercial Co
  • TRANS PNP 40V 0.2A SOT23
  • Unit Price $0.15000
  • MMBT3906-TPCT-ND
  • IRF530NSTRLPBF - Infineon Technologies | IRF530NSTRLPBFCT-ND DigiKey Electronics
  • IRF530NSTRLPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 17A D2PAK
  • Unit Price $1.35000
  • IRF530NSTRLPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SZ1SMB5927BT3G-VF01OSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SZ1SMB5927BT3G-VF01OSTR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.25121

02:57:53 11/18/2018