SVC710-TL-E Varactor Single 15V Surface Mount 3-MCPH
Product Overview
Digi-Key Part Number SVC710-TL-EOSCT-ND
Copy   SVC710-TL-EOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SVC710-TL-E

Copy   SVC710-TL-E
Description DIODE FM VARICAP SGL VR 4V MCPH3
Copy   DIODE FM VARICAP SGL VR 4V MCPH3
Detailed Description

Varactor Single 15V Surface Mount 3-MCPH

Copy   Varactor Single 15V Surface Mount 3-MCPH
Documents & Media
Datasheets SVC710
PCN Obsolescence/ EOL Mult Devices EOL 26/Jul/2018
PCN Assembly/Origin Wafer Fab Transfer 25/Sep/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Capacitance @ Vr, F 4.8pF @ 4V, 1MHz
Capacitance Ratio 4.8
Capacitance Ratio Condition C1/C4
Voltage - Peak Reverse (Max) 15V
Diode Type Single
Q @ Vr, F -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 3-SMD, Flat Leads
Supplier Device Package 3-MCPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SVC710-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SVC710-TL-EOSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14648

21:16:22 10/20/2018