Add To Favorites
SURS8360BT3G Diode Standard 600V 3A (DC) Surface Mount SMB
Product Overview
Digi-Key Part Number SURS8360BT3GOSCT-ND
Copy   SURS8360BT3GOSCT-ND
Quantity Available 9,110
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SURS8360BT3G

Copy   SURS8360BT3G
Description DIODE GEN PURP 600V 3A SMB
Copy   DIODE GEN PURP 600V 3A SMB
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Standard 600V 3A (DC) Surface Mount SMB

Copy   Diode Standard 600V 3A (DC) Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 30µA @ 300V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAS16 - ON Semiconductor | BAS16FSCT-ND DigiKey Electronics
  • BAS16
  • ON Semiconductor
  • DIODE GEN PURP 85V 200MA SOT23-3
  • Unit Price $0.26000
  • BAS16FSCT-ND
  • SDURB540TR - SMC Diode Solutions | 1655-1553-1-ND DigiKey Electronics
  • SDURB540TR
  • SMC Diode Solutions
  • DIODE GEN PURP 300V D2PAK
  • Unit Price $0.71000
  • 1655-1553-1-ND
  • 68000-101HLF - Amphenol FCI | 609-3460-ND DigiKey Electronics
  • 68000-101HLF
  • Amphenol FCI
  • BERGSTIK II .100" SR STRAIGHT
  • Unit Price $0.18000
  • 609-3460-ND
Additional Resources
Standard Package ? 1
Other Names SURS8360BT3GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58000 $5.80
100 0.44440 $44.44
500 0.35126 $175.63
1,000 0.28101 $281.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURS8360BT3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.24726
  • Digi-Reel® ? : SURS8360BT3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,110 - Immediate
  • Unit Price: Digi-Reel®

12:46:42 9/18/2018