Add To Favorites
SURS8120T3G Diode Standard 200V 1A Surface Mount SMB
Product Overview
Digi-Key Part Number SURS8120T3GOSCT-ND
Copy   SURS8120T3GOSCT-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SURS8120T3G

Copy   SURS8120T3G
Description DIODE GEN PURP 200V 1A SMB
Copy   DIODE GEN PURP 200V 1A SMB
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Diode Standard 200V 1A Surface Mount SMB

Copy   Diode Standard 200V 1A Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 2µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NRVUS120VT3G - ON Semiconductor | NRVUS120VT3GOSCT-ND DigiKey Electronics
  • NRVUS120VT3G
  • ON Semiconductor
  • DIODE GEN PURP 200V 2A SMB
  • Unit Price $0.44000
  • NRVUS120VT3GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SURS8120T3GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.35600 $3.56
100 0.26590 $26.59
500 0.20890 $104.45
1,000 0.16142 $161.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURS8120T3GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.15211
  • Digi-Reel® ? : SURS8120T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

20:42:50 9/18/2018