Add To Favorites
SURA8110T3G Diode Standard 100V 1A Surface Mount SMA
Product Overview
Digi-Key Part Number SURA8110T3GOSCT-ND
Copy   SURA8110T3GOSCT-ND
Quantity Available 4,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SURA8110T3G

Copy   SURA8110T3G
Description DIODE GEN PURP 100V 1A SMA
Copy   DIODE GEN PURP 100V 1A SMA
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

Diode Standard 100V 1A Surface Mount SMA

Copy   Diode Standard 100V 1A Surface Mount SMA
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 875mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 2µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -65°C ~ 175°C
Base Part Number MURA105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SURA8110T3GOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64300 $6.43
100 0.49330 $49.33
500 0.39000 $195.00
1,000 0.31199 $311.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SURA8110T3GOSTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.25558
  • Digi-Reel® ? : SURA8110T3GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,964 - Immediate
  • Unit Price: Digi-Reel®

18:05:04 9/20/2018