Add To Favorites
Product Overview
Digi-Key Part Number SMUN5237DW1T1GOSCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SMUN5237DW1T1G

Description TRANS 2NPN PREBIAS 0.187W SOT363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363

Documents & Media
Datasheets MUN5237DW1, NSBC144WDxx
PCN Design/Specification Green Compound Update 04/Mar/2015
Online Catalog NPN Pre-Biased Transistor Arrays
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) 47 kOhms
Resistor - Emitter Base (R2) 22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition -
Power - Max 187mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-88/SC70-6/SOT-363
 
Additional Resources
Standard Package ? 1
Other Names SMUN5237DW1T1GOSCT

05:12:03 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.35300 $3.53
100 0.21990 $21.99
500 0.15046 $75.23
1,000 0.11573 $115.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMUN5237DW1T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.10112
  • Digi-Reel® ? : SMUN5237DW1T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback