Add To Favorites
SMMSZ4688T1G Zener Diode 4.7V 500mW Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.18000 $1.80
100 0.09630 $9.63
500 0.06386 $31.93
1,000 0.04390 $43.90
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMMSZ4688T1GOSCT-ND
Copy   SMMSZ4688T1GOSCT-ND
Quantity Available 64,562
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMMSZ4688T1G

Copy   SMMSZ4688T1G
Description DIODE ZENER 4.7V 500MW SOD123
Copy   DIODE ZENER 4.7V 500MW SOD123
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Zener Diode 4.7V 500mW Surface Mount SOD-123

Copy   Zener Diode 4.7V 500mW  Surface Mount SOD-123
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 4.7V
Tolerance -
Power - Max 500mW
Current - Reverse Leakage @ Vr 10µA @ 3V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMSZ4688T1G - ON Semiconductor | MMSZ4688T1GOSCT-ND DigiKey Electronics
  • MMSZ4688T1G
  • ON Semiconductor
  • DIODE ZENER 4.7V 500MW SOD123
  • Unit Price $0.25000
  • MMSZ4688T1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SMMSZ4688T1GOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMMSZ4688T1GOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 63,000 - Immediate
  • Unit Price: $0.03858
  • Digi-Reel® ? : SMMSZ4688T1GOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 64,562 - Immediate
  • Unit Price: Digi-Reel®

01:07:16 4/24/2019