SMCJ7V5A
Product Overview
Digi-Key Part Number SMCJ7V5ACT-ND
Copy   SMCJ7V5ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ7V5A

Copy   SMCJ7V5A
Description TVS DIODE 7.5V 12.9V SMC
Copy   TVS DIODE 7.5V 12.9V SMC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SMCJ7.5ALFCT-ND SMCJ7.5A Littelfuse Inc. Cut Tape (CT) ? 4,980 - Immediate
$0.64000 1
SMCJ7.5A-FDICT-ND SMCJ7.5A-13-F Diodes Incorporated Cut Tape (CT) ? 2,798 - Immediate
$1.42000 1
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 116.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ7V5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMCJ7V5ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ7V5ATR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

22:45:39 11/13/2018