Add To Favorites
Product Overview
Digi-Key Part Number SMCJ48CAFSCT-ND
Quantity Available 1,343
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ48CA

Description TVS DIODE 48V 77.4V SMC
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 19.4A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ48
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ48CA - Littelfuse Inc. | SMCJ48CALFCT-ND DigiKey Electronics
  • SMCJ48CA
  • Littelfuse Inc.
  • TVS DIODE 48V 77.4V DO214AB
  • Unit Price $0.70000
  • SMCJ48CALFCT-ND
  • SMCJ48CA - Bourns Inc. | SMCJ48CABCT-ND DigiKey Electronics
  • SMCJ48CA
  • Bourns Inc.
  • TVS DIODE 48V 77.4V SMC
  • Unit Price $0.66000
  • SMCJ48CABCT-ND
  • SMCJ48CA-TR - STMicroelectronics | 497-6522-1-ND DigiKey Electronics
  • SMCJ48CA-TR
  • STMicroelectronics
  • TVS DIODE 48V 100V SMC
  • Unit Price $0.63000
  • 497-6522-1-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ48CAFSCT

02:16:27 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.64100 $6.41
100 0.49140 $49.14
500 0.38848 $194.24
1,000 0.31078 $310.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ48CAFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.27344
  • Digi-Reel® ? : SMCJ48CAFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,343 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback