Add To Favorites
Product Overview
Digi-Key Part Number SMCJ45CAFSCT-ND
Quantity Available 5,353
Can ship immediately
Manufacturer

Manufacturer Part Number

SMCJ45CA

Description TVS DIODE 45V 72.7V SMC
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 45V
Voltage - Breakdown (Min) 50V
Voltage - Clamping (Max) @ Ipp 72.7V
Current - Peak Pulse (10/1000µs) 20.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ45CA - Littelfuse Inc. | SMCJ45CALFCT-ND DigiKey Electronics
  • SMCJ45CA
  • Littelfuse Inc.
  • TVS DIODE 45V 72.7V DO214AB
  • Unit Price $0.70000
  • SMCJ45CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ45CAFSCT

00:23:53 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.55000 $5.50
100 0.42160 $42.16
500 0.33332 $166.66
1,000 0.26665 $266.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ45CAFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.23462
  • Digi-Reel® ? : SMCJ45CAFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,353 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback