Add To Favorites
Product Overview
Digi-Key Part Number SMCJ43AFSCT-ND
Quantity Available 5,293
Can ship immediately

Factory Stock ?: 357,000
Manufacturer

Manufacturer Part Number

SMCJ43A

Description TVS DIODE 43V 69.4V SMC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SMCJ5V0(C)A - SMCJ170(C)A
DO214AB Pkg Drawing
PCN Design/Specification Logo 17/Aug/2017
PCN Assembly/Origin Mult Dev Mold Comp Chgs 21/Nov/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SMCJ Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 21.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ43
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SMCJ43AFSCT

00:22:31 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.47500 $4.75
100 0.35460 $35.46
500 0.27860 $139.30
1,000 0.21529 $215.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ43AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    357,000 - Factory Stock ?
  • Unit Price: $0.19058
  • Digi-Reel® ? : SMCJ43AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,293 - Immediate
    357,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback