Add To Favorites
SMCJ40CA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
10 1.07000 $10.70
25 0.97400 $24.35
100 0.86170 $86.17
250 0.76552 $191.38
500 0.68538 $342.69
1,000 0.55715 $557.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMCJ40CAFSCT-ND
Copy   SMCJ40CAFSCT-ND
Quantity Available 3,281
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ40CA

Copy   SMCJ40CA
Description TVS DIODE 40V 64.5V SMC
Copy   TVS DIODE 40V 64.5V SMC
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 23.3A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMCJ40CA - Littelfuse Inc. | SMCJ40CALFCT-ND DigiKey Electronics
  • SMCJ40CA
  • Littelfuse Inc.
  • TVS DIODE 40V 64.5V DO214AB
  • Unit Price $0.72000
  • SMCJ40CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ40CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ40CAFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 81,000 - Immediate
  • Unit Price: $0.50981

22:11:51 1/17/2019