Add To Favorites
SMCJ33A
Product Overview
Digi-Key Part Number SMCJ33AFSCT-ND
Copy   SMCJ33AFSCT-ND
Quantity Available 31,567
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMCJ33A

Copy   SMCJ33A
Description TVS DIODE 33V 53.3V SMC
Copy   TVS DIODE 33V 53.3V SMC
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 28.1A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC (DO-214AB)
Base Part Number SMCJ33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV21WS-7-F - Diodes Incorporated | BAV21WS-FDICT-ND DigiKey Electronics
  • BAV21WS-7-F
  • Diodes Incorporated
  • DIODE GEN PURP 200V 200MA SOD323
  • Unit Price $0.22000
  • BAV21WS-FDICT-ND
  • B140-13-F - Diodes Incorporated | B140-FDICT-ND DigiKey Electronics
  • B140-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.42000
  • B140-FDICT-ND
  • R-785.0-0.5 - Recom Power | 945-1037-ND DigiKey Electronics
  • R-785.0-0.5
  • Recom Power
  • DC DC CONVERTER 5V 3W
  • Unit Price $6.81000
  • 945-1037-ND
  • USBLC6-4SC6 - STMicroelectronics | 497-4492-1-ND DigiKey Electronics
  • USBLC6-4SC6
  • STMicroelectronics
  • TVS DIODE 5.25V 17V SOT23-6
  • Unit Price $0.52000
  • 497-4492-1-ND
  • LT6703HVIS5-2#TRMPBF - Linear Technology/Analog Devices | LT6703HVIS5-2#TRMPBFCT-ND DigiKey Electronics
  • LT6703HVIS5-2#TRMPBF
  • Linear Technology/Analog Devices
  • IC COMPARATOR 400MV REF TSOT23-5
  • Unit Price $2.38000
  • LT6703HVIS5-2#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMCJ33AFSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.53500 $5.35
100 0.39910 $39.91
500 0.31358 $156.79
1,000 0.24231 $242.31
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMCJ33AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.21450
  • Digi-Reel® ? : SMCJ33AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,567 - Immediate
  • Unit Price: Digi-Reel®

08:14:05 9/22/2018