Add To Favorites
Product Overview
Digi-Key Part Number SMBJ8V0CACT-ND
Quantity Available 4,952
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ8V0CA

Description TVS DIODE 8V 13.6V DO214AA
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 8V
Voltage - Breakdown (Min) 8.89V
Voltage - Clamping (Max) @ Ipp 13.6V
Current - Peak Pulse (10/1000µs) 44.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ8V0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SMBJ8V0CACT

00:18:31 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52200 $5.22
100 0.38940 $38.94
500 0.30598 $152.99
1,000 0.23644 $236.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ8V0CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20930
  • Digi-Reel® ? : SMBJ8V0CADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback