Add To Favorites
Product Overview
Digi-Key Part Number SMBJ60CAFSCT-ND
Quantity Available 4,262
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ60CA

Description TVS DIODE 60V 96.8V DO214AA
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 6.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ60
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ60CA-13-F - Diodes Incorporated | SMBJ60CA-FDICT-ND DigiKey Electronics
  • SMBJ60CA-13-F
  • Diodes Incorporated
  • TVS DIODE 60V 96.8V SMB
  • Unit Price $0.45000
  • SMBJ60CA-FDICT-ND
  • SMBJ60CA - Littelfuse Inc. | SMBJ60CALFCT-ND DigiKey Electronics
  • SMBJ60CA
  • Littelfuse Inc.
  • TVS DIODE 60V 96.8V DO214AA
  • Unit Price $0.58000
  • SMBJ60CALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ60CAFSCT

01:11:44 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.38900 $3.89
100 0.29040 $29.04
500 0.22818 $114.09
1,000 0.17632 $176.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ60CAFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.15608
  • Digi-Reel® ? : SMBJ60CAFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback