Add To Favorites
SMBJ43CA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55700 $5.57
25 0.49120 $12.28
100 0.42550 $42.55
250 0.37292 $93.23
500 0.32038 $160.19
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMBJ43CAFSCT-ND
Copy   SMBJ43CAFSCT-ND
Quantity Available 859
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMBJ43CA

Copy   SMBJ43CA
Description TVS DIODE 43V 69.4V DO214AA
Copy   TVS DIODE 43V 69.4V DO214AA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 43V
Voltage - Breakdown (Min) 47.8V
Voltage - Clamping (Max) @ Ipp 69.4V
Current - Peak Pulse (10/1000µs) 8.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ43
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65HVD1781DR - Texas Instruments | 296-23118-1-ND DigiKey Electronics
  • SN65HVD1781DR
  • Texas Instruments
  • IC TXRX RS485 FAULT-PROT 8-SOIC
  • Unit Price $4.44000
  • 296-23118-1-ND
  • SMBJ43CA - Littelfuse Inc. | SMBJ43CALFCT-ND DigiKey Electronics
  • SMBJ43CA
  • Littelfuse Inc.
  • TVS DIODE 43V 69.4V DO214AA
  • Unit Price $0.59000
  • SMBJ43CALFCT-ND
  • SMBJ43CA - Bourns Inc. | SMBJ43CABCT-ND DigiKey Electronics
  • SMBJ43CA
  • Bourns Inc.
  • TVS DIODE 43V 69.4V SMB
  • Unit Price $0.44000
  • SMBJ43CABCT-ND
  • SMBJ43CA-E3/52 - Vishay Semiconductor Diodes Division | SMBJ43CA-E3/52GICT-ND DigiKey Electronics
  • SMBJ43CA-E3/52
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 43V 69.4V DO214AA
  • Unit Price $0.47000
  • SMBJ43CA-E3/52GICT-ND
  • TRS3232EQPWRQ1 - Texas Instruments | 296-24863-1-ND DigiKey Electronics
  • TRS3232EQPWRQ1
  • Texas Instruments
  • IC DVR/RCV RS232 MULTICH 16TSSOP
  • Unit Price $2.23000
  • 296-24863-1-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ43CAFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ43CAFSTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.22812

02:11:26 1/19/2019