Add To Favorites
Product Overview
Digi-Key Part Number SMBJ120AFSCT-ND
Quantity Available 1,760
Can ship immediately
Manufacturer

Manufacturer Part Number

SMBJ120A

Description TVS DIODE 120V 193V DO214AA
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series SMBJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 120V
Voltage - Breakdown (Min) 133V
Voltage - Clamping (Max) @ Ipp 193V
Current - Peak Pulse (10/1000µs) 3.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMBJ120A - Littelfuse Inc. | SMBJ120ALFCT-ND DigiKey Electronics
  • SMBJ120A
  • Littelfuse Inc.
  • TVS DIODE 120V 193V DO214AA
  • Unit Price $0.49000
  • SMBJ120ALFCT-ND
  • SMBJ120A - Bourns Inc. | SMBJ120ABCT-ND DigiKey Electronics
  • SMBJ120A
  • Bourns Inc.
  • TVS DIODE 120V 193V SMB
  • Unit Price $0.59000
  • SMBJ120ABCT-ND
Additional Resources
Standard Package ? 1
Other Names SMBJ120AFSCT

03:16:42 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.37000 $3.70
100 0.27650 $27.65
500 0.21724 $108.62
1,000 0.16786 $167.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMBJ120AFSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14859
  • Digi-Reel® ? : SMBJ120AFSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback