USD
Favorite

SMA3103-TL-E RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH
Price & Procurement
6,052 In Stock
Can ship today if order is placed within:
Factory Stock : 1,290,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.32600 $3.26
100 0.25730 $25.73
500 0.19950 $99.75
1,000 0.15750 $157.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMA3103-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    1,290,000 - Factory Stock 
  • Unit Price: $0.14000
  • Cut Tape (CT)  : SMA3103-TL-EOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,052 - Immediate
    1,290,000 - Factory Stock 
  • Unit Price: $0.37000

SMA3103-TL-E

Datasheet
Digi-Key Part Number SMA3103-TL-EOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA3103-TL-E
Copy  
Description IC RF AMP GP 0HZ-2.2GHZ 6MCPH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-MCPH

Copy  
Documents & Media
Datasheets SMA3103
Environmental Information Material Declaration SMA3103-TL-E
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Material Update 09/Apr/2014
Online Catalog ON Semiconductor
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 0Hz ~ 2.2GHz
P1dB 5.7dBm
Gain 27dB
Noise Figure 4.7dB
RF Type General Purpose
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 19mA
Test Frequency 2.2GHz
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-MCPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8351ARMZ

IC RF AMP GP 0HZ-2.2GHZ 10MSOP

Analog Devices Inc.

$6.98000 Details

BGA2817,115

IC RF AMP GP 0HZ-2.2GHZ 6TSSOP

NXP USA Inc.

$0.22000 Details

SMA3109-TL-E

IC RF AMP GP 0HZ-2.2GHZ 6MCPH

ON Semiconductor

$0.37000 Details
Additional Resources
Standard Package 1
Other Names SMA3103-TL-EOSDKR