Add To Favorites
SMA3101-TL-E RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.33500 $3.35
100 0.26680 $26.68
500 0.20896 $104.48
1,000 0.16695 $166.95
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMA3101-TL-EOSCT-ND
Copy   SMA3101-TL-EOSCT-ND
Quantity Available 2,247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMA3101-TL-E

Copy   SMA3101-TL-E
Description IC RF AMP GP 100MHZ-3GHZ 6MCPH
Copy   IC RF AMP GP 100MHZ-3GHZ 6MCPH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH

Copy   RF Amplifier IC General Purpose 100MHz ~ 3GHz 6-MCPH
Documents & Media
Datasheets SMA3101
Design Resources Development Tool Selector
PCN Design/Specification Lead Frame Material Update 09/Apr/2014
Raw Material Change 22/Jul/2015
Online Catalog ON Semiconductor
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 100MHz ~ 3GHz
P1dB -4dBm
Gain 25.5dB
Noise Figure 4dB
RF Type General Purpose
Voltage - Supply 4.5V ~ 5.5V
Current - Supply 10mA
Test Frequency 2.2GHz
Package / Case 6-SMD, Flat Leads
Supplier Device Package 6-MCPH
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MAAL-007304-TR3000 - M/A-Com Technology Solutions | 1465-1254-1-ND DigiKey Electronics
  • MAAL-007304-TR3000
  • M/A-Com Technology Solutions
  • IC RF AMP GP 500MHZ-3GHZ SOT26
  • Unit Price $1.95000
  • 1465-1254-1-ND
  • SMA3117-TL-H - ON Semiconductor | SMA3117-TL-HOSCT-ND DigiKey Electronics
  • SMA3117-TL-H
  • ON Semiconductor
  • IC RF AMP GP 100MHZ-3GHZ 6MCPH
  • Unit Price $0.38000
  • SMA3117-TL-HOSCT-ND
Additional Resources
Standard Package ? 1
Other Names SMA3101-TL-EOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMA3101-TL-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.14900
  • Digi-Reel® ? : SMA3101-TL-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,247 - Immediate
  • Unit Price: Digi-Reel®

02:04:04 5/24/2019