Add To Favorites
SCD7912BTG Linear Voltage Regulator IC Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.56100 $5.61
100 0.41890 $41.89
500 0.32912 $164.56
1,000 0.25432 $254.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SCD7912BTG-ND
Copy   SCD7912BTG-ND
Quantity Available 1,365
Can ship immediately

Factory Stock ?: 29,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SCD7912BTG

Copy   SCD7912BTG
Description IC VOLT REG 1A 12V NEG TO220
Copy   IC VOLT REG 1A 12V NEG TO220
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC Output

Copy   Linear Voltage Regulator IC   Output
Documents & Media
Environmental Information Material Declaration SCD7912BTG
Design Resources Development Tool Selector
PCN Assembly/Origin Alt Mfg Site 26/Oct/2016
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
Output Configuration -
Output Type -
Voltage - Input (Max) -
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) -
Voltage Dropout (Max) -
Current - Output -
PSRR -
Control Features -
Protection Features -
Operating Temperature -
Mounting Type -
Package / Case -
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

19:10:26 8/23/2019