USD
Favorite

SCD7805CTG Linear Voltage Regulator IC 1 Output 1A TO-220-3
Factory Stock : 23500
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,300 0.17918 $232.93

Submit a request for quotation on quantities greater than those displayed.

SCD7805CTG

Datasheet
Digi-Key Part Number SCD7805CTG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SCD7805CTG
Copy  
Description IC VOLT REG 1A 5V TO220
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1A TO-220-3

Copy  
Documents & Media
Design Resources Development Tool Selector
PCN Assembly/Origin Alt Mfg Site 26/Oct/2016
Datasheets SCD7800(A) Series~
Environmental Information Material Declaration SCD7805CTG
HTML Datasheet SCD7800(A) Series~
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tube 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 35V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 2V @ 1A (Typ)
Current - Output 1A
PSRR 83dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220-3
Base Part Number SCD780
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SCD7805BTG

IC VOLT REG 1A 5V TO220

ON Semiconductor

$0.48000 Details
Additional Resources
Standard Package 50