Add To Favorites
Product Overview
Digi-Key Part Number SBX201C-L-TB-EOSCT-ND
Quantity Available 5,502
Can ship immediately
Manufacturer

Manufacturer Part Number

SBX201C-L-TB-E

Description DIODE ARRAY SCHOTTKY 2V 50MA 3CP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Schottky 2V 50mA Surface Mount TO-236-3, SC-59, SOT-23-3

Documents & Media
Datasheets SBX201C
Online Catalog Schottky Diode Array
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 2V
Current - Average Rectified (Io) (per Diode) 50mA
Voltage - Forward (Vf) (Max) @ If 320mV @ 1mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 10µA @ 2V
Operating Temperature - Junction 150°C (Max)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package 3-CP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SBX201C-L-TB-EOSCT

12:36:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.30500 $3.05
100 0.20760 $20.76
500 0.15574 $77.87
1,000 0.11680 $116.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBX201C-L-TB-EOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10395
  • Digi-Reel® ? : SBX201C-L-TB-EOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback