Add To Favorites
SBRS81100T3G Diode Schottky 100V 1A Surface Mount SMB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52700 $5.27
100 0.40390 $40.39
500 0.31926 $159.63
1,000 0.25541 $255.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SBRS81100T3GCT-ND
Copy   SBRS81100T3GCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBRS81100T3G

Copy   SBRS81100T3G
Description DIODE SCHOTTKY 100V 1A SMB
Copy   DIODE SCHOTTKY 100V 1A SMB
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount SMB

Copy   Diode Schottky 100V 1A Surface Mount SMB
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 750mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DFLS1100-7 - Diodes Incorporated | DFLS1100DICT-ND DigiKey Electronics
  • DFLS1100-7
  • Diodes Incorporated
  • DIODE SCHOTTKY 100V POWERDI123
  • Unit Price $0.47000
  • DFLS1100DICT-ND
Additional Resources
Standard Package ? 1
Other Names SBRS81100T3G-VF01CT
SBRS81100T3G-VF01CT-ND
SBRS81100T3GCT
SBRS81100T3GOSCT
SBRS81100T3GOSCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBRS81100T3GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.24022
  • Digi-Reel® ? : SBRS81100T3GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

07:44:35 1/20/2019