Add To Favorites
Product Overview
Digi-Key Part Number SBE002-TL-WOSCT-ND
Copy   SBE002-TL-WOSCT-ND
Quantity Available 2,890
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBE002-TL-W

Copy   SBE002-TL-W
Description DIODE SCHOTTKY 50V 1A 6CPH
Copy   DIODE SCHOTTKY 50V 1A 6CPH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Diode Schottky 50V 1A Surface Mount 6-CPH

Copy   Diode Schottky 50V 1A Surface Mount 6-CPH
Documents & Media
Datasheets SBE002
PCN Design/Specification Raw Material Change 22/Jul/2015
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 550mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 10ns
Current - Reverse Leakage @ Vr 80µA @ 25V
Capacitance @ Vr, F 52pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package 6-CPH
Operating Temperature - Junction -55°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BLM21PG221SN1D - Murata Electronics North America | 490-1054-1-ND DigiKey Electronics
  • BLM21PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.10000
  • 490-1054-1-ND
  • HZ0805E601R-10 - Laird-Signal Integrity Products | 240-2399-1-ND DigiKey Electronics
  • HZ0805E601R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.16000
  • 240-2399-1-ND
  • BKP2125HS600-T - Taiyo Yuden | 587-1932-1-ND DigiKey Electronics
  • BKP2125HS600-T
  • Taiyo Yuden
  • FERRITE BEAD 60 OHM 0805 1LN
  • Unit Price $0.10000
  • 587-1932-1-ND
  • LS L296-P2Q2-1-Z - OSRAM Opto Semiconductors Inc. | 475-2761-1-ND DigiKey Electronics
  • LS L296-P2Q2-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED DIFFUSED 0603 SMD
  • Unit Price $0.52000
  • 475-2761-1-ND
  • EXC-24CN601X - Panasonic Electronic Components | P14215CT-ND DigiKey Electronics
  • EXC-24CN601X
  • Panasonic Electronic Components
  • CMC 200MA 2LN 600 OHM SMD
  • Unit Price $0.16000
  • P14215CT-ND
Additional Resources
Standard Package ? 1
Other Names SBE002-TL-WOSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.50700 $5.07
100 0.37850 $37.85
500 0.29742 $148.71
1,000 0.22982 $229.82
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SBE002-TL-WOSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20344
  • Digi-Reel® ? : SBE002-TL-WOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,890 - Immediate
  • Unit Price: Digi-Reel®

22:47:03 9/24/2018