Add To Favorites
Product Overview
Digi-Key Part Number SB560FSCT-ND
Quantity Available 818
Can ship immediately
Manufacturer

Manufacturer Part Number

SB560

Description DIODE SCHOTTKY 60V 5A DO201AD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 60V 5A Through Hole DO-201AD

Documents & Media
Datasheets SB520 - SB5100
DO-201AD/AE Tape and Reel Data
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 670mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 380pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SB560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SB560-E3/54 - Vishay Semiconductor Diodes Division | SB560-E3/54GICT-ND DigiKey Electronics
  • SB560-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 5A DO201AD
  • Unit Price $0.57000
  • SB560-E3/54GICT-ND
  • SB5100 - ON Semiconductor | SB5100FSCT-ND DigiKey Electronics
  • SB5100
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 5A DO201AD
  • Unit Price $0.97000
  • SB5100FSCT-ND
  • SB560-T - Diodes Incorporated | SB560-TDICT-ND DigiKey Electronics
  • SB560-T
  • Diodes Incorporated
  • DIODE SCHOTTKY 60V 5A DO201AD
  • Unit Price $0.83000
  • SB560-TDICT-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
  • SB540 - ON Semiconductor | SB540FSCT-ND DigiKey Electronics
  • SB540
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 5A DO201AD
  • Unit Price $0.57000
  • SB540FSCT-ND
Additional Resources
Standard Package ? 1
Other Names SB560FSCT

13:52:39 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51300 $5.13
100 0.38310 $38.31
500 0.30100 $150.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB560FSTR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $0.22580
Send Feedback