Add To Favorites
SB360 Diode Schottky 60V 3A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44800 $4.48
100 0.33460 $33.46
500 0.26292 $131.46
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SB360FSCT-ND
Copy   SB360FSCT-ND
Quantity Available 2,852
Can ship immediately

Factory Stock ?: 313,750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SB360

Copy   SB360
Description DIODE SCHOTTKY 60V 3A DO201AD
Copy   DIODE SCHOTTKY 60V 3A DO201AD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Diode Schottky 60V 3A Through Hole DO-201AD

Copy   Diode Schottky 60V 3A Through Hole DO-201AD
Documents & Media
Datasheets SB320 - SB3100
DO-201AD/AE Tape and Reel Data
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Schottky Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 740mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 180pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -65°C ~ 125°C
Base Part Number SB360
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P6KE12A - Littelfuse Inc. | P6KE12ALFCT-ND DigiKey Electronics
  • P6KE12A
  • Littelfuse Inc.
  • TVS DIODE 10.2V 16.7V DO204AC
  • Unit Price $0.56000
  • P6KE12ALFCT-ND
  • CD40106BE - Texas Instruments | 296-3503-5-ND DigiKey Electronics
  • CD40106BE
  • Texas Instruments
  • IC INVERTER 6CH 6-INP 14DIP
  • Unit Price $0.51000
  • 296-3503-5-ND
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price $0.45000
  • SS14CT-ND
  • SB360-E3/54 - Vishay Semiconductor Diodes Division | SB360-E3/54GICT-ND DigiKey Electronics
  • SB360-E3/54
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 60V 3A DO201AD
  • Unit Price $0.44000
  • SB360-E3/54GICT-ND
Additional Resources
Standard Package ? 1
Other Names SB360FSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SB360FSTR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 2,500 - Immediate
    313,750 - Factory Stock ?
  • Unit Price: $0.19724

11:33:31 12/18/2018