USD
Favorite

SB1245 Diode Schottky 45V 12A Through Hole DO-201AD
Price & Procurement
7,129 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.41800 $14.18
25 1.33760 $33.44
100 1.04330 $104.33
250 1.01652 $254.13
500 0.88276 $441.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SB1245TR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 7,124 - Immediate
  • Unit Price: $0.74900

SB1245

Datasheet
Digi-Key Part Number SB1245CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SB1245
Copy  
Description DIODE SCHOTTKY 45V 12A DO201AD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Schottky 45V 12A Through Hole DO-201AD

Copy  
Documents & Media
Datasheets SB1245
Environmental Information Material Declaration SB1245
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog Schottky Diode
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 12A
Voltage - Forward (Vf) (Max) @ If 550mV @ 12A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 45V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number SB12
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DST2045AX

DIODE SCHOTTKY 20A 45V AXIAL

Littelfuse Inc.

$1.24000 Details

95SQ015

DIODE SCHOTTKY 15V 9A DO201AD

SMC Diode Solutions

$0.65000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

$0.24000 Details

P6KE51CA

TVS DIODE 43.6V 70.1V DO204AC

Littelfuse Inc.

$0.39000 Details

15SQ045TR

DIODE SCHOTTKY 45V 15A R-6

SMC Diode Solutions

$0.54000 Details

NDS0605

MOSFET P-CH 60V 180MA SOT-23

ON Semiconductor

$0.39000 Details
Additional Resources
Standard Package 1
Other Names SB1245CT