RURD420S9A_T Diode Standard 200V 4A Surface Mount TO-252
Product Overview
Digi-Key Part Number RURD420S9A_T-ND
Copy   RURD420S9A_T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RURD420S9A_T

Copy   RURD420S9A_T
Description DIODE GEN PURP 200V 4A TO252
Copy   DIODE GEN PURP 200V 4A TO252
Detailed Description

Diode Standard 200V 4A Surface Mount TO-252

Copy   Diode Standard 200V 4A Surface Mount TO-252
Documents & Media
Datasheets RURD420S
PCN Obsolescence/ EOL EOL Notice 22/Feb/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 4A
Voltage - Forward (Vf) (Max) @ If 1V @ 4A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 100µA @ 200V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252
Operating Temperature - Junction -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

08:31:03 11/18/2018