Add To Favorites
RHRG1560CC-F085 Diode Array 1 Pair Common Cathode Standard 600V 15A Through Hole TO-247-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.31293 $1,040.82
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RHRG1560CC-F085-ND
Copy   RHRG1560CC-F085-ND
Quantity Available 0

Factory Stock ?: 900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RHRG1560CC-F085

Copy   RHRG1560CC-F085
Description DIODE ARRAY GP 600V 15A TO247-3
Copy   DIODE ARRAY GP 600V 15A TO247-3
Detailed Description

Diode Array 1 Pair Common Cathode Standard 600V 15A Through Hole TO-247-3

Copy   Diode Array 1 Pair Common Cathode Standard 600V 15A Through Hole TO-247-3
Documents & Media
Datasheets RHRG1560CC_F085
Video File Driving Automotive Technology
Featured Product One-Stop Automotive Shop
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
PCN Part Number Mult Device Part Number Chg 30/May/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q101
Packaging ? Tube ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 2.3V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 55ns
Current - Reverse Leakage @ Vr 100µA @ 600V
Operating Temperature - Junction -55°C ~ 175°C
Mounting Type Through Hole
Package / Case TO-247-3
Supplier Device Package TO-247-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names RHRG1560CC_F085
RHRG1560CC_F085-ND

12:23:16 1/16/2019