Add To Favorites
RD0306T-TL-H Diode Standard 600V 3A Surface Mount TP-FA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54100 $5.41
100 0.41510 $41.51
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RD0306T-TL-HOSCT-ND
Copy   RD0306T-TL-HOSCT-ND
Quantity Available 1,384
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RD0306T-TL-H

Copy   RD0306T-TL-H
Description DIODE GEN PURP 600V 3A TPFA
Copy   DIODE GEN PURP 600V 3A TPFA
Detailed Description

Diode Standard 600V 3A Surface Mount TP-FA

Copy   Diode Standard 600V 3A Surface Mount TP-FA
Documents & Media
Datasheets RD0306T
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TP-FA
Operating Temperature - Junction 150°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RD0306T-TL-HOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RD0306T-TL-HOSTR-ND
  • Minimum Quantity: 700
  • Quantity Available: 700 - Immediate
  • Unit Price: $0.31857
  • Digi-Reel® ? : RD0306T-TL-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,384 - Immediate
  • Unit Price: Digi-Reel®

09:53:52 11/19/2018