Add To Favorites
RB521S30 Diode Schottky 30V 200mA Surface Mount SOD-523F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19300 $1.93
100 0.10300 $10.30
500 0.06836 $34.18
1,000 0.04708 $47.08
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RB521S30CT-ND
Copy   RB521S30CT-ND
Quantity Available 5,285
Can ship immediately

Factory Stock ?: 656,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RB521S30

Copy   RB521S30
Description DIODE SCHOTTKY 30V 200MA SOD523F
Copy   DIODE SCHOTTKY 30V 200MA SOD523F
Detailed Description

Diode Schottky 30V 200mA Surface Mount SOD-523F

Copy   Diode Schottky 30V 200mA Surface Mount SOD-523F
Documents & Media
Datasheets RB521S30
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 500mV @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr 30µA @ 10V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case SC-79, SOD-523F
Supplier Device Package SOD-523F
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number RB521S30
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RB521S30T1G - ON Semiconductor | RB521S30T1GOSCT-ND DigiKey Electronics
  • RB521S30T1G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 200MA SOD523
  • Unit Price $0.20000
  • RB521S30T1GOSCT-ND
  • IRLML6302TRPBF - Infineon Technologies | IRLML6302PBFCT-ND DigiKey Electronics
  • IRLML6302TRPBF
  • Infineon Technologies
  • MOSFET P-CH 20V 780MA SOT-23
  • Unit Price $0.53000
  • IRLML6302PBFCT-ND
  • PIC16F1503-I/ST - Microchip Technology | PIC16F1503-I/ST-ND DigiKey Electronics
  • PIC16F1503-I/ST
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 14TSSOP
  • Unit Price $0.83000
  • PIC16F1503-I/ST-ND
  • LTST-C191KGKT - Lite-On Inc. | 160-1446-1-ND DigiKey Electronics
  • LTST-C191KGKT
  • Lite-On Inc.
  • LED GREEN CLEAR SMD
  • Unit Price $0.29000
  • 160-1446-1-ND
  • TPS76918DBVR - Texas Instruments | 296-11033-1-ND DigiKey Electronics
  • TPS76918DBVR
  • Texas Instruments
  • IC REG LINEAR 1.8V 100MA SOT23-5
  • Unit Price $0.90000
  • 296-11033-1-ND
Additional Resources
Standard Package ? 1
Other Names RB521S30CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RB521S30TR-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 24,000 - Immediate
    656,000 - Factory Stock ?
  • Unit Price: $0.03624

12:39:16 1/21/2019