Add To Favorites
QSE113E3R0 Phototransistor 880nm Side View Radial, Side View
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.57100 $5.71
100 0.40760 $40.76
500 0.30974 $154.87
1,000 0.24453 $244.53
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSE113E3R0CT-ND
Copy   QSE113E3R0CT-ND
Quantity Available 3,175
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSE113E3R0

Copy   QSE113E3R0
Description PHOTOTRANSISTOR IR 30V SIDELOOK
Copy   PHOTOTRANSISTOR IR 30V SIDELOOK
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Phototransistor 880nm Side View Radial, Side View

Copy   Phototransistor 880nm Side View Radial, Side View
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 50°
Power - Max 100mW
Mounting Type Through Hole
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Package / Case Radial, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QEE113 - ON Semiconductor | QEE113-ND DigiKey Electronics
  • QEE113
  • ON Semiconductor
  • EMITTER IR 940NM 50MA RADIAL
  • Unit Price $0.63000
  • QEE113-ND
  • QSE114 - ON Semiconductor | QSE114-ND DigiKey Electronics
  • QSE114
  • ON Semiconductor
  • IC PHOTOTRANS IR 880NM SIDE-LOOK
  • Unit Price $0.60000
  • QSE114-ND
  • TEPT5700 - Vishay Semiconductor Opto Division | 751-1059-ND DigiKey Electronics
  • TEPT5700
  • Vishay Semiconductor Opto Division
  • AMBIENT LIGHT SENSOR 5MM 570NM
  • Unit Price $0.74000
  • 751-1059-ND
  • TEKT5400S-ASZ - Vishay Semiconductor Opto Division | TEKT5400S-ASZCT-ND DigiKey Electronics
  • TEKT5400S-ASZ
  • Vishay Semiconductor Opto Division
  • PHOTOTRANSISTOR NPN SIDE VIEW
  • Unit Price $1.50000
  • TEKT5400S-ASZCT-ND
  • PT928-6C-F - Everlight Electronics Co Ltd | 1080-1168-ND DigiKey Electronics
  • PT928-6C-F
  • Everlight Electronics Co Ltd
  • PHOTOTRANS 1.5MM SIDE CLEAR RAD
  • Unit Price $0.37000
  • 1080-1168-ND
Additional Resources
Standard Package ? 1
Other Names QSE113E3R0CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QSE113E3R0TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22230

17:10:13 1/19/2019