Add To Favorites
QSB363ZR Phototransistor 940nm Top View 2-SMD, Z-Bend
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.41300 $4.13
100 0.29660 $29.66
500 0.22774 $113.87
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number QSB363ZRCT-ND
Copy   QSB363ZRCT-ND
Quantity Available 11,035
Can ship immediately

Factory Stock ?: 35,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

QSB363ZR

Copy   QSB363ZR
Description PHOTOTRANS IR 940NM GW TOPLOOKER
Copy   PHOTOTRANS IR 940NM GW TOPLOOKER
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Phototransistor 940nm Top View 2-SMD, Z-Bend

Copy   Phototransistor 940nm Top View 2-SMD, Z-Bend
Documents & Media
Datasheets QSB363
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog QSB363 Series
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 2mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle 24°
Power - Max 75mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 2-SMD, Z-Bend
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • QEB363ZR - ON Semiconductor | QEB363ZRCT-ND DigiKey Electronics
  • QEB363ZR
  • ON Semiconductor
  • EMITTER IR 940NM 50MA SMD
  • Unit Price $0.54000
  • QEB363ZRCT-ND
  • PT91-21B/TR10 - Everlight Electronics Co Ltd | 1080-1392-1-ND DigiKey Electronics
  • PT91-21B/TR10
  • Everlight Electronics Co Ltd
  • PHOTOTRANS 1.9MM RND BLACK ZBEND
  • Unit Price $0.42000
  • 1080-1392-1-ND
Additional Resources
Standard Package ? 1
Other Names QSB363ZRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : QSB363ZRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 10,000 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: $0.18104
  • Digi-Reel® ? : QSB363ZRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,045 - Immediate
    35,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:37:46 11/19/2018