USD
Favorite

QSB34GR Photodiode 940nm 50ns 120° 2-SMD, Gull Wing
Price & Procurement
81,393 In Stock
Can ship immediately Factory Stock : 515,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 $0.98
10 0.75800 $7.58
100 0.48760 $48.76
500 0.41174 $205.87
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : QSB34GRTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 81,000 - Immediate
    515,000 - Factory Stock 
  • Unit Price: $0.32505
  • Cut Tape (CT)  : QSB34GRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 81,393 - Immediate
    515,000 - Factory Stock 
  • Unit Price: $0.98000

QSB34GR

Datasheet
Digi-Key Part Number QSB34GRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QSB34GR
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Photodiode 940nm 50ns 120° 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets QSB34GR/ZR/CGR/CZR
Environmental Information Material Declaration QSB34GR
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog QSB34x
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 30nA
Active Area 6.5mm²
Viewing Angle 120°
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
Base Part Number QSB34
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BPW 34 FAS-Z

SENSOR PHOTODIODE 880NM 2SMD GW

OSRAM Opto Semiconductors Inc.

$1.03000 Details

SFH 2200 FA

SENSOR PHOTODIODE 940NM 2SMD

OSRAM Opto Semiconductors Inc.

$1.10000 Details

VBPW34FASR

PHOTODIODE 780 TO 1050 NM

Vishay Semiconductor Opto Division

$1.13000 Details

PDB-C160SM

SENSOR PHOTODIODE 850NM 2SMD GW

Advanced Photonix

$4.71000 Details

TEMD6200FX01

SENSOR PHOTODIODE 540NM 0805

Vishay Semiconductor Opto Division

$1.31000 Details

SFH 2240

SENSOR PHOTODIODE 620NM 2SMD

OSRAM Opto Semiconductors Inc.

$1.47000 Details
Additional Resources
Standard Package 1
Other Names QSB34GRDKR