USD
Favorite

QEE113E3R0 Infrared (IR) Emitter 940nm 1.5V 50mA 3mW/sr @ 100mA 50° Radial, Side View
Price & Procurement
1,862 In Stock
Can ship today if order is placed within:
Factory Stock : 934,000
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.58600 $5.86
100 0.37660 $37.66
500 0.31800 $159.00
1,000 0.25106 $251.06
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : QEE113E3R0TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 934,000 - Factory Stock 
  • Unit Price: $0.22316

QEE113E3R0

Datasheet
Digi-Key Part Number QEE113E3R0CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QEE113E3R0
Copy  
Description EMITTER IR 940NM 50MA RADIAL
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.5V 50mA 3mW/sr @ 100mA 50° Radial, Side View

Copy  
Documents & Media
Datasheets QEE113
Environmental Information Material Declaration QEE113E3R0
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Online Catalog QEE113
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 3mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 50°
Orientation Side View
Operating Temperature -40°C ~ 100°C (TA)
Mounting Type Through Hole
Package / Case Radial, Side View
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MIKROE-1377

BOARD ADD-ON IR CLICK

MikroElektronika

$9.69000 Details
You May Also Be Interested In

7012X1

LED RED CLEAR 0805 SMD

Visual Communications Company - VCC

$0.53000 Details
Additional Resources
Standard Package 1
Other Names QEE113E3R0CT