USD
Favorite

PZT3906 Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 1W Surface Mount SOT-223-4
Price & Procurement
65 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.40600 $4.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PZT3906TR-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

PZT3906

Datasheet
Digi-Key Part Number PZT3906CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PZT3906
Copy  
Description TRANS PNP 40V 0.2A SOT223
Copy  
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 1W Surface Mount SOT-223-4

Copy  
Documents & Media
Datasheets 2N3906, MMBT3906, PZT3906
Environmental Information Material Declaration PZT3906
PCN Obsolescence/ EOL Mult Dev EOL 24/Jul/2019
PCN Design/Specification Logo 17/Aug/2017
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 1W
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223-4
Base Part Number PZT3906
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PZT3904T1G

TRANS NPN 40V 0.2A SOT223

ON Semiconductor

$0.46000 Details

SMBJ5342B-TP

DIODE ZENER 6.8V 5W DO214AA

Micro Commercial Co

$0.61000 Details
Additional Resources
Standard Package 1
Other Names PZT3906CT