USD
Favorite

PZT3904T1G Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 1.5W Surface Mount SOT-223
Price & Procurement
8,958 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.33200 $3.32
100 0.20710 $20.71
500 0.14168 $70.84

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : PZT3904T1GOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.10580
  • Cut Tape (CT)  : PZT3904T1GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,958 - Immediate
  • Unit Price: $0.44000

PZT3904T1G

Datasheet
Digi-Key Part Number PZT3904T1GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PZT3904T1G
Copy  
Description TRANS NPN 40V 0.2A SOT223
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 1.5W Surface Mount SOT-223

Copy  
Documents & Media
Datasheets PZT3904T1G
Environmental Information Material Declaration PZT3904T1G
PCN Design/Specification Copper Wire 08/Jun/2009
PCN Packaging Covering Tape/Material Chg 20/May/2016
Online Catalog NPN Transistors
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 1.5W
Frequency - Transition 300MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number PZT3904
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PZT3906

TRANS PNP 40V 0.2A SOT223

ON Semiconductor

$0.50000 Details

PZT3904

TRANS NPN 40V 0.2A SOT223

ON Semiconductor

$0.42000 Details

TPS76350DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$0.92000 Details

MSP430F2616TPMR

IC MCU 16BIT 92KB FLASH 64LQFP

Texas Instruments

$11.14000 Details

ISO3082DWR

DG ISO 2.5KV RS422/RS485 16SOIC

Texas Instruments

$6.25000 Details

PZT3904-TP

NPNGENERALPURPOSEAMPLIFIERSOT-22

Micro Commercial Co

$0.42000 Details
Additional Resources
Standard Package 1
Other Names PZT3904T1GOSDKR