Add To Favorites
PCS3P7303AG-08CR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 1.03300 $10.33
100 0.80550 $80.55
500 0.66538 $332.69
1,000 0.52530 $525.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCS3P7303AG-08CROSCT-ND
Copy   PCS3P7303AG-08CROSCT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 258,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCS3P7303AG-08CR

Copy   PCS3P7303AG-08CR
Description IC CLK EMI REDUCTION FREQ 8WDFN
Copy   IC CLK EMI REDUCTION FREQ 8WDFN
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PCS3P7303AG
Environmental Information Material Declaration PCS3P7303AG-08CR
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 80MHz
Divider/Multiplier No/Yes
Voltage - Supply 2.3V ~ 3.6V
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WDFN
Supplier Device Package 8-WDFN (2x2)
Base Part Number PCS3P7303A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 501MLFT - IDT, Integrated Device Technology Inc | 800-1036-1-ND DigiKey Electronics
  • 501MLFT
  • IDT, Integrated Device Technology Inc
  • IC CLK MULTIPLIER PLL 8-SOIC
  • Unit Price $1.52000
  • 800-1036-1-ND
  • PL611-01-F93TC-R - Microchip Technology | PL611-01-F93TC-RCT-ND DigiKey Electronics
  • PL611-01-F93TC-R
  • Microchip Technology
  • IC FREQUENCY SYNTH SOT23-6
  • Unit Price $0.57000
  • PL611-01-F93TC-RCT-ND
Additional Resources
Standard Package ? 1
Other Names PCS3P7303AG-08CROSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCS3P7303AG-08CROSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    258,000 - Factory Stock ?
  • Unit Price: $0.47600
  • Digi-Reel® ? : PCS3P7303AG-08CROSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    258,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:07:04 8/23/2019