Add To Favorites
Product Overview
Digi-Key Part Number PCS3P25811AG08SROSCT-ND
Quantity Available 1,583
Can ship immediately
Manufacturer

Manufacturer Part Number

PCS3P25811AG08SR

Description IC CLOCK GEN 4-32MHZ 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets P(CS)3P2581xAG08xR
Online Catalog Clock Generators
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
PLL Yes
Input LVCMOS, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 32MHz
Divider/Multiplier Yes/No
Voltage - Supply 2.8 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number P3P2581*
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PCS3P25811AG08SROSCT

05:51:43 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45700 $24.57
100 1.97450 $197.45
500 1.62226 $811.13
1,000 1.34415 $1,344.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback