Add To Favorites
PCP1208-TD-H Bipolar (BJT) Transistor NPN 200V 700mA 120MHz 1.3W Surface Mount PCP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.58300 $5.83
100 0.44930 $44.93
500 0.35762 $178.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PCP1208-TD-HOSCT-ND
Copy   PCP1208-TD-HOSCT-ND
Quantity Available 3,529
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PCP1208-TD-H

Copy   PCP1208-TD-H
Description TRANS NPN 200V 700MA PCP
Copy   TRANS NPN 200V 700MA PCP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 200V 700mA 120MHz 1.3W Surface Mount PCP

Copy   Bipolar (BJT) Transistor NPN 200V 700mA 120MHz 1.3W Surface Mount PCP
Documents & Media
Datasheets PCP1208
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 700mA
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 200mV @ 35mA, 350mA
Current - Collector Cutoff (Max) 1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 5V
Power - Max 1.3W
Frequency - Transition 120MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package PCP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PCP1208-TD-HOSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCP1208-TD-HOSTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: $0.28000
  • Digi-Reel® ? : PCP1208-TD-HOSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,529 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

21:17:29 11/13/2018