USD

PACUSB-U1R USB Terminator 1 Terminations SC-70-6
Price & Procurement
0 In Stock

PACUSB-U1R

Datasheet
Digi-Key Part Number PACUSB-U1R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PACUSB-U1R
Copy  
Description IC USB TERMINATOR 1CHAN SC70-6
Copy  
Detailed Description

USB Terminator 1 Terminations SC-70-6

Copy  
Documents & Media
Datasheets PACUSB-(U1,U2,U3)
PCN Obsolescence/ EOL CMD Devices 16/Mar/2011
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
Type USB
Number of Terminations 1
Voltage - Supply 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number PACUSB-U*
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000