Product Overview
Digi-Key Part Number P6KE47AFSCT-ND
Copy   P6KE47AFSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE47A

Copy   P6KE47A
Description TVS DIODE 40.2V 64.8V DO15
Copy   TVS DIODE 40.2V 64.8V DO15
Documents & Media
Datasheets P6KE6V8-440(C)A
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 64.8V
Current - Peak Pulse (10/1000µs) 9.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Base Part Number P6KE47
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P6KE47AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE47AFSTR-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.23994

05:55:11 1/24/2019