Product Overview
Digi-Key Part Number P6KE440AFSCT-ND
Copy   P6KE440AFSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE440A

Copy   P6KE440A
Description TVS DIODE 376V 602V DO15
Copy   TVS DIODE 376V 602V DO15
Documents & Media
Datasheets P6KE6V8-440(C)A
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
PCN Packaging Mult Devices 24/Oct/2017
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 376V
Voltage - Breakdown (Min) 418V
Voltage - Clamping (Max) @ Ipp 602V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Base Part Number P6KE440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P6KE440A - STMicroelectronics | 497-15962-1-ND DigiKey Electronics
  • P6KE440A
  • STMicroelectronics
  • TVS DIODE 376V 776V DO15
  • Unit Price $0.55000
  • 497-15962-1-ND
Additional Resources
Standard Package ? 1
Other Names P6KE440AFSCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6KE440AFSTR-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

07:09:19 12/16/2018