Add To Favorites
P2I2305NZG-08SR Clock Fanout Buffer (Distribution) IC 1:5 133.33MHz 8-SOIC (0.154", 3.90mm Width)
Product Overview
Digi-Key Part Number P2I2305NZG-08SROSCT-ND
Copy   P2I2305NZG-08SROSCT-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P2I2305NZG-08SR

Copy   P2I2305NZG-08SR
Description IC CLK BUF 1:5 133.33MHZ 8SOIC
Copy   IC CLK BUF 1:5 133.33MHZ 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Clock Fanout Buffer (Distribution) IC 1:5 133.33MHz 8-SOIC (0.154", 3.90mm Width)

Copy   Clock Fanout Buffer (Distribution) IC 1:5 133.33MHz 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets P2(P,I)2305NZG-08Sx
Online Catalog Single-Ended Output
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution)
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Input CMOS
Output CMOS
Frequency - Max 133.33MHz
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number P2P2305NZ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P2I2305NZG-08SROSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18400 $21.84
100 1.75510 $175.51
500 1.44200 $721.00
1,000 1.19480 $1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

18:15:25 9/25/2018