Add To Favorites
  • New Product New Product
Photo Not Available

Product Overview
Digi-Key Part Number NXH80T120L2Q0S2GOS-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NXH80T120L2Q0S2G

Description PIM 1200V, 80A TNPC CUSTO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

IGBT Module Trench Field Stop Three Level Inverter 1200V 57A 125W Chassis Mount 18-PIM/Q0PACK (55x32.5)

Documents & Media
Datasheets NXH80T120L2Q0S1G
Online Catalog NXH80T Power Module
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
IGBT Type Trench Field Stop
Configuration Three Level Inverter
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 57A
Power - Max 125W
Vce(on) (Max) @ Vge, Ic 2.85V @ 15V, 80A
Current - Collector Cutoff (Max) 300µA
Input Capacitance (Cies) @ Vce 19.4nF @ 25V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package 18-PIM/Q0PACK (55x32.5)
 
Additional Resources
Standard Package ? 24
Other Names NXH80T120L2Q0S1G
NXH80T120L2Q0S1G-ND
NXH80T120L2Q0S1GOS
NXH80T120L2Q0S1GOS-ND
NXH80T120L2Q0S2G-ND
NXH80T120L2Q0S2GOS

22:50:39 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 61.71000 $61.71
10 57.97000 $579.70
100 51.98600 $5,198.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback