Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number NXH80B120H2Q0SGOS-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

NXH80B120H2Q0SG

Description PIM 1200V, 40A DUAL BOOST
Detailed Description

IGBT Module Dual Boost Chopper 1200V 41A 103W Chassis Mount 20-PIM/Q0PACK (55x32.5)

Documents & Media
Datasheets NXH80B120H2Q0SG
PCN Assembly/Origin Mult Dev Passivation Chg 1/Mar/2018
Mult Devices Fab 09/Apr/2018
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Part Status Active
IGBT Type -
Configuration Dual Boost Chopper
Voltage - Collector Emitter Breakdown (Max) 1200V
Current - Collector (Ic) (Max) 41A
Power - Max 103W
Vce(on) (Max) @ Vge, Ic 2.5V @ 15V, 40A
Current - Collector Cutoff (Max) 200µA
Input Capacitance (Cies) @ Vce 9.7nF @ 25V
Input Standard
NTC Thermistor Yes
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Chassis Mount
Package / Case Module
Supplier Device Package 20-PIM/Q0PACK (55x32.5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 24
Other Names NXH80B120H2Q0SG-ND
NXH80B120H2Q0SGOS

15:02:37 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 81.31000 $81.31
10 77.24600 $772.46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback